Sealey AK5513 Impact Extension Bar Set 4pc 1/2sq Drive

MPN
AK5513
Brand
Sealey
EAN-13
5051747447561
Order Code
89-6669
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel extension bars. Suitable for use on all types of impact tool. Phosphate finish for added corrosion resistance and spring-ball socket retainer. Supplied in storage tray.
  • Drop-forged Chrome Vanadium steel extension bars.
  • Suitable for use on all types of impact tool.
  • Phosphate finish for added corrosion resistance and spring-ball socket retainer.
  • Lengths: 75, 125, 150, 250mm.
  • Supplied in storage tray.
  • Lifetime guarantee*.
  • Model No. AK5513
Type Extension Bar
Drive Size 1/2in
Overall Length Various
Drive 1/2"Sq
Length 75, 125, 150, 250mm
Lifetime Warranty Yes
Material CrV
Nett Weight 0.95kg

Reviews

Be the first to submit a review

Trustpilot