Sealey AK5505 Impact Extension Bar 100mm 3/4"sq Drive

MPN
AK5505
Brand
Sealey
EAN-13
5024209120425
Order Code
89-0712
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop-forged Chrome Molybdenum steel extension bar. Suitable for use on all types of impact tool. Phosphate finish for added corrosion resistance. Spring-ball socket retainer and drilled head to accept retaining pin.
  • Drop-forged steel extension bar.
  • Suitable for use on all types of air impact tool.
  • Chrome Molybdenum steel with phosphate finish for added corrosion resistance.
  • Spring-ball socket retainer and drilled head to accept retaining pin.
  • Lifetime guarantee*.
  • Model No. AK5505
Type Extension Bar
Drive Size 3/4"Sq
Overall Length 100mm
Drive 3/4"Sq
Length 100mm
Lifetime Warranty Yes
Material CrM
Nett Weight 0.64kg

Reviews

Be the first to submit a review

Trustpilot