Sealey AK55 Mini Grease Gun Push Type

MPN
AK55
Brand
Sealey
EAN-13
5054511693478
Order Code
94-0035
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Used to lubricate hammer mechanisms in impact wrenches. Die-cast aluminium head with two threaded pockets to hold spare needle nozzles. Includes three nozzle sizes, 0.7mm, 1mm and 1.4mm to ensure precise placement of lube. Bulk fill only. Easy one-handed operation.
  • Used to lubricate impact wrenches.
  • Die-cast aluminium head.
  • Two threaded pockets for spare nozzles.
  • Includes 0.7mm, 1mm and 1.4mm nozzles.
  • Bulk fill only.
  • Easy one-handed operation.
  • Model No. AK55
Type Mini grease gun
Nett Weight 0.22kg

Reviews

Be the first to submit a review

Trustpilot