Sealey AK5403 Impact Adaptor 3/4in.sq Drive Female - 1/2in.sq Drive Male

MPN
AK5403
Brand
Sealey
EAN-13
5024209120340
Order Code
89-0234
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Molybdenum steel adaptor. Suitable for use on all types of air impact tool. Phosphate finish for added corrosion resistance.
  • Drop-forged, Chrome Molybdenum steel with phosphate finish for added corrosion resistance.
  • Suitable for use on all types of air impact tool.
  • Lifetime guarantee*.
  • Model No. AK5403
Type Impact adaptor
Drive Size 3/4"Sq(F) x 1/2"Sq(M)
Drive 3/4"Sq(F) x 1/2"Sq(M)
Female 3/4in
Length 58mm
Lifetime Warranty Yes
Male 1/2in
Material CrM
Nett Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot