Sealey AK506 Pipe Flaring and Cutting Kit 10pc

MPN
AK506
Brand
Sealey
EAN-13
5024209231879
Order Code
89-1028
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tubing kit suitable for cutting and flaring copper, brass or thin walled aluminium pipe. Includes screw-type tube cutter with die-cast frame and integral deburring tool. Supplied with 2-piece screw-type 45° flare press and seven double flare dies. Packed in storage case. Not suitable for steel pipe.
  • Tubing kit suitable for cutting and flaring copper, brass or thin walled aluminium pipe.
  • Includes screw-type tube cutter with die-cast frame and integral deburring tool.
  • Dies: 3/16", 1/4", 5/16", 3/8", 7/16", 1/2", 5/8"".
  • Model No. AK506
Type Flaring Tool
Die Sizes 3/16", 1/4", 5/16", 3/8", 7/16", 1/2", 5/8"
Dies 3/16, 1/4, 5/16, 3/8, 7/16, 1/2, 5/8"
Nett Weight 1.39kg
Reading range Various

Reviews

Be the first to submit a review

Trustpilot