Sealey AK4942HV Premier Extra-Long Hammer-Thru Scrwdrver Set 450mm 3pc HiVis Grn

Order Code:

94-5454

Brand: Sealey MPN: AK4942HV EAN-13: 5054630101588
Qty Unit Price (Ex VAT)
1+ £19.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/04/2026

High quality Chrome Vanadium steel extra-long satin finished shafts with shot blasted and magnetized tips.

Features hexagonal bolster for use with a wrench.

Contoured, textured soft-grip handles with hammer caps.


  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • High quality Chrome Vanadium steel extra-long satin finished shafts with shot blasted and magnetized tips.
  • Features hexagonal bolster for use with a wrench.
  • Contoured, textured soft-grip handles with hammer caps.
  • Lifetime GUARANTEE
    Type Screwdrivers Mixed
    ESD Safe No
    VDE/1000V Approved No
    Contents Slotted; 8 x 450mm, Phillips; 2 x 450, 3 x 450mm
    Nett Weight 400g
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot