Sealey AK4941HV Premier Hammer-Thru Screwdriver Set 9pc - Hi-Vis Green

MPN
AK4941HV
Brand
Sealey
EAN-13
5054630101656
Order Code
94-5452
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips. Features hexagonal bolster for use with a wrench. Contoured, textured soft-grip handles with hammer caps.
  • High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips.
  • Features hexagonal bolster for use with a wrench.
  • Contoured, textured soft-grip handles with hammer caps.
  • Contents: Slotted; 5 x 100, 6 x 150, 8 x 175mm, Phillips; #1 x 75, #2 x 100, #3 x 150mm, Pozi; #1 x 75, #2 x 100, #3 x 150mm.
  • Lifetime guarantee*.
  • Model No. AK4941HV
Type Screwdrivers Mixed
Number of Pieces 9
ESD Safe No
VDE/1000V Approved No
Contents Slotted; 5 x 100, 6 x 150, 8 x 175mm, Phillips; 1 x 75, 2 x 100, 3 x 150mm, Pozi; 1 x 75, 2 x 100, 3 x 150mm
Nett Weight 880g

Reviews

Be the first to submit a review

Trustpilot