Sealey AK4926 Premier 2-in-1 Quick Chuck Bit & Socket Holder

MPN
AK4926
Brand
Sealey
EAN-13
5054630341557
Order Code
94-5447
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.04 £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

One of a comprehensive range of Premier hand tools, suitable for daily professional use. Manufactured from Chrome Vanadium Steel for added corrosion resistance. Suitable for use with 1/4""Hex bits and 1/4""Sq drive sockets. Fast change quick chuck end.
  • One of a comprehensive range of Premier hand tools, suitable for daily professional use.
  • Manufactured from Chrome Vanadium steel for added corrosion resistance.
  • Suitable for use with 1/4""Hex bits and 1/4""Sq drive sockets.
  • Fast change quick chuck end.
  • Drive: 1/4""Hex(M) - 1/4""Hex(F)/1/4""Sq Drive.
  • Length: 85mm.
  • Lifetime guarantee*.
  • Model No. AK4926
Drive 1/4"Hex(M) - 1/4"Hex(F)/1/4"Sq
Length 85mm
Nett Weight 0.043kg

Reviews

Be the first to submit a review

Trustpilot