Sealey AK4734 Solid Cobalt Spot Weld Drill 8mm

MPN
AK4734
Brand
Sealey
EAN-13
5051747356610
Order Code
89-5966
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for drilling out spot welds on most common vehicle panels including galvanized and high stress steels. Made from HSS with 5% Cobalt for longer life.
  • Suitable for drilling out spot welds on most common vehicle panels including galvanized and high stress steels.
  • Made from HSS with 5% Cobalt for longer life.
  • Model No. AK4734
Type Solid cobalt spot weld drill
Diameter 8mm
Length 80mm
Lifetime Warranty No
Nett Weight 0.03kg
Size Ø8mm

Reviews

Be the first to submit a review

Trustpilot