Sealey AK471 Dual Action Transfer Gun

MPN
AK471
Brand
Sealey
EAN-13
5054630200892
Order Code
94-5445
Country of Origin
India
Qty Was Unit Price (Ex VAT)
1+ £24.76 £19.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Draws in and pumps out liquid in a single stroke.

Easy and safe answer to fluid transfer, especially useful in transferring media unsafe for body contact.

Rugged aluminium die-cast head.

Steel barrel in premium powder coated finish with heavy-duty rubber plunger.

Supplied with 2.4m of vinyl hose, 1.2m on each valve.

  • Dual action transfer gun that draws in and pumps out liquid in a single stroke.
  • Aluminium die-cast head with steel barrel.
  • Premium powder coated finish.
  • Recommended use : Fuel Oils, Mineral Oils, Synthetic and Biological Oils, Cooling Liquids and Spirits.
    Type Transfer gun
    Material Aluminium
    Capacity 500ml
    Nett Weight 1.22kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot