Sealey AK466D Oil Drainer Mobile 230v

MPN
AK466D
Brand
Sealey
EAN-13
5024209041232
Order Code
89-1015
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £799.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Mobile oil drainer designed to extract oil via the dipstick tube. 12L Capacity tank allows easy collection and safe disposal of waste oil. Fitted with wheels for manoeuvring around the workshop with ease, even when full. Designed for use in small workshops where clean, spill-free oil removal from vehicles is required. No need to lift the vehicle or to remove the sump plug. Probes insert into the dipstick port, allowing the oil to be sucked from the engine sump. Suction hose of 1.7m fitted before the probes are attached and integrated suction gauge to monitor the pump. Supplied with 1x Ø8mm x 650mm rigid probe, 1x Ø5mm x 650mm rigid probe, 1x Ø6mm x 800mm semi-rigid probe, 1x Ø8mm x 800mm semi-rigid probe, and 1x probe suitable for VW Golf. Also suitable for Mercedes.
  • Mobile oil drainer designed to extract oil via the dipstick.
  • 12L Capacity tank allows easy collection and safe disposal of waste oil.
  • Fitted with wheels for manoeuvring around the workshop with ease, even when full.
  • Designed for use in small workshops where clean, spill-free oil removal from vehicles is required. No need to lift the vehicle or to remove the sump plug. Probes insert into the dipstick port, allowing the oil to be sucked from the engine sump.
  • Accessories Supplied: Rigid Probes; Ø5mm x 650mm, 8mm x 650mm, Semi-Rigid Probes; Ø6mm x 800mm, 8mm x 800mm, Probe suitable for VW Golf.
  • Also suitable for Mercedes.
  • Model No. AK466D
Type Mobile oil drainer
Capacity 12L
Motor Power 500W
Nett Weight 16.86kg
Power Supply 230V

Reviews

Be the first to submit a review

Trustpilot