Sealey AK462DX Mobile Oil Drainer with Probes 100ltr Cantilever Air Discharge

MPN
AK462DX
Brand
Sealey
EAN-13
5024209287630
Order Code
89-1014
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £967.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Steel fabricated 80L reservoir with suction probes and air discharge. Unit features cantilever oil drain pan which is suitable for use either under a lift or on the forecourt. Drain pan utilises vacuum suction when in the down position and is fitted with a bogey wheel for easy manoeuvring. Fitted with oil level indicator tube and supplied with Mercedes adaptor plus a selection of probes.
  • Steel fabricated 80L reservoir with suction probes and air discharge.
  • Unit features cantilever oil drain pan which is suitable for use either under a lift or on the forecourt.
  • Drain pan utilises vacuum suction when in the down position and is fitted with a bogey wheel for easy manoeuvring.
  • Fitted with oil level indicator tube and supplied with Mercedes adaptor plus a selection of probes.
  • Model No. AK462DX
Type Air discharge mobile oil drainer
Material Steel
Capacity 80L
Air Discharge Yes
Air Inlet Size 1/4"
Collection Bowl Capacity (L) 20L
Gravity Discharge No
Gravity Feed Yes
Maximum Height to Pan 1600mm
Maximum Inlet Pressure 8bar
Minimum Height to Pan 150mm
Nett Weight 48kg
Oil Discharge Pressure (bar) 2-2.5bar
Pump Discharge No
Suction Probe Yes
Temperature Range <90°C

Reviews

Be the first to submit a review

Trustpilot