Sealey AK46 Oil Syringe with 200mm Suction Tube

MPN
AK46
Brand
Sealey
EAN-13
5054630495380
Order Code
89-0228
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Painted cast steel suction tube with T-Bar type plunger. Particularly useful for removal or changing of oil from gearboxes and differentials. Supplied with 300mm flexible suction hose (Ø13mm external).
  • Painted cast steel tube with T-Bar type plunger.
  • Particularly useful for removal or changing of oil from gearboxes and differentials.
  • Supplied with 300mm flexible suction hose (Ø13mm external) for any hard-to-reach places.
  • Model No. AK46
Type Oil syringe
Material Steel
Capacity 500ml
Nett Weight 0.82kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-0228

Q. hi, i'm thinking of using this oil syringe for my project in collage, could i have the dimensions so i can see if this is a the ring size?

A. Hi Jordan, thank you for your question. These are circa 300mm long with a 300mm suction hose with a 13mm OD, the cylinder is approximately 53mm diameter and the nozzle is 12mm OD 6mm ID.

Question by: Product code: 89-0228

Q. hello do any bits unscrew for cleaning ? thanks

A. Hi Annabel, thank you for your question. Sealey have confirmed both ends unscrew to facilitate cleaning.

Question by: Product code: 89-0228

Q. What is the capacity of the syringe ?

A. Hi Ian. Thank you for your question. The capacity is 500ml. Thank you for raising this, we will add this information to the product details.

Question by: Product code: 89-0228

Q. Will the Oil Syringe pump oil as well as extract it?

A. Thanks for your enquiry Adie. Yes this product will pump oil as well as extract it.

Reviews

Be the first to submit a review

Trustpilot