Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AK45X Bucket Greaser with Follower Plate 12.5kg Heavy-duty

Order Code:  

89-1013

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK45X  Copy to clipboard EAN-13: 5024209099837
 Report an error

Discontinued

Zinc die-cast pump head with pressed steel pump and carry handle. Suitable for 12.5kg grease buckets. Supplied with follower plate to prevent cavitation and ensure smooth flow of grease. Suitable for bulk packing bushings and bearings where requirement is for grease volume and not grease pressure. Includes rigid extension and 4-jaw coupler.

Model NoAK45X
Delivery per Stroke:3.8cm³
Delivery Pressure:2880psi
Hose Length:1.5m
Nett Weight:4.16Kg

Type Bucket greaser
Lifetime Warranty No

Reviews


Be the first to submit a review