Sealey AK458DX Mobile Oil Drainer 90ltr Air Discharge

Order Code:

89-1011

Brand: Sealey MPN: AK458DX EAN-13: 5054630302053
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £323.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Steel fabricated 110L reservoir. Height adjustable steel drain pan, fitted with filter, and gravity feed reservoir with air discharge hose. Fitted with reservoir oil level indicator tube. Heavy-duty wheels and castors for easy mobility.

Model NoAK458DX
Air Discharge:Yes
Air Inlet Size:1/4"
Capacity:110L
Collection Bowl Capacity (L):20L
Gravity Discharge:No
Gravity Feed:Yes
Maximum Height to Pan:1830mm
Minimum Height to Pan:1250mm
Nett Weight:33kg
Oil Discharge Pressure (bar):0.45bar
Pump Discharge:No
Suction Probe:No
Temperature Range:<80°C

Type Mobile oil drainer
Capacity 110L
Maximum Pan Height 1.83m
Minimum Pan Height 1.25m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot