Sealey AK4567D Oil Hose Reel Retractable 10mtr

MPN
AK4567D
Brand
Sealey
EAN-13
5051747399112
Order Code
89-6524
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £536.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

For use with Model No. AK4560D or any pump station. Heavy-duty steel and powder coat finish for corrosion resistance. Four roller fairlead allows smooth running of hose whatever the angle of hose or mounting position of reel. Multi-position ratchet lock with fully enclosed spring. Includes 1.5m connection hose for connecting reel to pump.
  • For use with Model No. AK4560D or any pump station.
  • Heavy-duty steel and powder coat finish for corrosion resistance.
  • Four roller fairlead allows smooth running of hose whatever the angle of hose or mounting position of reel.
  • Multi-position ratchet lock with fully enclosed spring.
  • Includes 1.5m connection hose for connecting reel to pump.
  • Model No. AK4567D
Type Oil hose reel
Material Steel
Capacity N/A
Hose Inlet/Outlet 1/2"BSP
Hose Length 10m
Hose Size (ID) 1/2"
Maximum Pressure 2000psi
Nett Weight 18.14kg

Reviews

Be the first to submit a review

Trustpilot