Sealey AK4563D Gear Oil Dispensing System Air Operated

MPN
AK4563D
Brand
Sealey
EAN-13
5054630037474
Order Code
89-6519
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £999.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Mobile oil dispensing unit with air operated 3:1 double acting pump for gear oil with 2""BSP fittings. Pump is supplied with air management system and connected to a 730mm rigid suction probe with non-return valve. Features 4m hose and digital oil meter (Model No. AK4565D supplied). Also suitable for use with engine, hydraulic, synthetic, gear and transmission oils up to SAE150 in containers up to 50kg.
  • Mobile oil dispensing unit with air operated 3:1 double acting pump for gear oil with 2""BSP fittings.
  • Pump is supplied with air management system and connected to a 730mm rigid suction probe with non-return valve.
  • Features 4m hose and digital oil meter (Model No. AK4565D supplied).
  • Also suitable for use with engine, hydraulic, synthetic, gear and transmission oils up to SAE150 in containers up to 50kg.
  • Model No. AK4563D
Type Air operated oil dispensing pump station
Capacity 12l/min
Maximum air pressure 115psi
Maximum Flow Rate 12L/min
Maximum Output Pressure 350psi
Maximum Trolley Capacity 50kg
Maximum Viscosity SAE150
Nett Weight 18.45kg
Outlet Size 1/2"BSP
Pump Ratio 3:1
Recommended Air Pressure 70psi

Reviews

Be the first to submit a review

Trustpilot