Sealey AK4560D Oil Dispensing Pump Station Air Operated

MPN
AK4560D
Brand
Sealey
EAN-13
5054630037955
Order Code
89-5722
Country of Origin
Italy
Qty Was Unit Price (Ex VAT)
1+ £812.22 £725.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Air operated 3:1 double acting pump for barrels or tanks with 2""BSP fittings. Pump is supplied with air management system and connected to a 940mm rigid suction probe with non-return valve. Features hose for attachment to digital oil meter (Model No. AK4565D supplied) or to optional retractable hose reel (Model No. AK4567D). Suitable for use with engine, hydraulic, synthetic, gear and transmission oils up to SAE150.
  • Air operated 3:1 double acting pump for barrels or tanks with 2""BSP fittings.
  • Pump is supplied with air management system and connected to a 940mm rigid suction probe with non-return valve.
  • Features hose for attachment to digital oil meter or to optional retractable hose reel.
  • Suitable for use with engine, hydraulic, synthetic, gear and transmission oils up to SAE150.
  • Model No. AK4560D
Type Air operated oil dispensing pump station
Capacity 12l/min
Maximum air pressure 115psi
Maximum Flow Rate 12L/min
Maximum Output Pressure 350psi
Maximum Viscosity SAE150
Nett Weight 10.49kg
Outlet Size 1/2"BSP
Pump Ratio 3:1
Recommended Air Pressure 70psi

Reviews

Be the first to submit a review

Trustpilot