Sealey AK451DX Waste Oil Drainer 65ltr Air Discharge

MPN
AK451DX
Brand
Sealey
EAN-13
5024209716642
Order Code
89-4054
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £290.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel fabricated 65L reservoir and telescopic steel drain pan fitted with grid filter. Air discharge drain with hose. Fitted with reservoir oil level indicator tube.
  • Steel fabricated 65L reservoir and telescopic steel drain pan fitted with grid filter.
  • Air discharge drain with hose.
  • Fitted with reservoir oil level indicator tube.
  • Min./Max. Pan Height: 1070/1590mm.
  • Model No. AK451DX
Type Mobile oil drainer
Material Steel
Capacity 65L
Air Discharge Yes
Air Inlet Size 1/4"
Collection Bowl Capacity (L) 18L
Gravity Discharge No
Gravity Feed Yes
Manual Discharge No
Maximum Height to Pan 1590mm
Maximum Pan Height 1.59m
Minimum Height to Pan 1070mm
Minimum Pan Height 1.07m
Nett Weight 23kg
Oil Discharge Pressure (bar) 0.7bar
Pump Discharge No
Suction Probe No
Temperature Range <80°C

Reviews

Be the first to submit a review

Trustpilot