Sealey AK450DX Mobile Oil Drainer 75ltr Pump Away

MPN
AK450DX
Brand
Sealey
EAN-13
5024209287609
Order Code
89-1004
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £654.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

75L Reservoir and telescopic funnel fitted with grid filter. Fitted with female dry-fit coupling for connection to Model No. AK450DP Pump-Away Station. Includes full drum indicator.
  • Fabricated steel 75L reservoir and telescopic funnel fitted with grid filter.
  • Fitted with female dry-fit coupling for connection to Model No. AK450DP Pump-Away Station.
  • Includes full drum indicator.
  • Model No. AK450DX
Type Mobile oil drainer
Capacity 75L
Air Discharge Yes
Collection Bowl Capacity (L) 18L
Gravity Discharge No
Gravity Feed Yes
Maximum Height to Pan 1620mm
Maximum Pan Height 1.62m
Minimum Height to Pan 890mm
Minimum Pan Height 890mm
Nett Weight 25.35kg
Oil Discharge Pressure (bar) 0.5bar
Pump Discharge No
Suction Probe No
Temperature Range <55°C

Reviews

Be the first to submit a review

Trustpilot