Sealey AK449D Waste Oil Drain Collector

MPN
AK449D
Brand
Sealey
EAN-13
5024209716635
Order Code
89-4053
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mobile waste oil drainer for use with 25L or other suitable containers. Telescopic drain pan with filter grid and ball valve control. Arm fully adjustable in height and depth and fitted with locking nuts for pre-determined height selection. Heavy-duty design trolley with handle, two castors and two fixed wheels.
  • Mobile waste oil drainer for use with 25L or other suitable containers.
  • Telescopic drain pan with filter grid and ball valve control.
  • Fully adjustable arm fitted with locking nuts for pre-determined height selection.
  • Heavy-duty trolley with handle, two castors and two fixed wheels.
  • Model No. AK449D
Type Waste oil collector
Capacity 25L
Air Discharge No
Gravity Discharge Yes
Gravity Feed Yes
Maximum Height to Pan 1740mm
Maximum Pan Height 1.74m
Minimum Height to Pan 1090mm
Minimum Pan Height 1.09m
Nett Weight 12.75kg
Pump Discharge No
Suction Probe No

Reviews

Be the first to submit a review

Trustpilot