Sealey AK4371 Premier GripMAX Stubby Screwdriver Set 17pc

MPN
AK4371
Brand
Sealey
EAN-13
5054630253485
Order Code
94-5442
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

One of a comprehensive range of Premier Hand Tools, suitable for daily professional use. High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips. Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing. Ideal for use in tight spaces.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips.
  • Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing.
  • Ideal for use in tight spaces.
  • Includes 10-piece set of popular sized Chrome Vanadium Steel bits.
  • Contents: Screwdrivers; Slotted - 5 x 38, 6 x 38mm, Phillips - 1 x 38, 2 x 38mm, Pozi - 1 x 38, 2 x 38mm, Stubby Bit Holder, Bits; Slotted - 3, 5mm, Phillips - #0, #3, Pozi- #0, #3, TRX-Star* - T15, T20, T25, T30.
  • Lifetime guarantee*.
  • Model No. AK4371
Type Stubby Screwdrivers
Number of Pieces 17
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Screwdrivers; Slotted - 5 x 38mm, 6 x 38mm, Phillips - 1 x 38mm, 2 x 38mm, Pozi - 1 x 38mm, 2 x 38mm, Stubby Bit Holder, Bits; Slotted - 3, 5mm, Phillips - 0, 3, Pozi - 0, 3, TRX-Star* - T15, T20, T25, T30
Nett Weight 0.40kg

Reviews

Be the first to submit a review

Trustpilot