Sealey AK4333 Screwdriver & Bit Set 21pc PowerMAX®

Order Code:

94-2037

Brand: Sealey MPN: AK4333 EAN-13: 5054511270624

Discontinued


High grade S2 steel, satin finished shafts with shot blasted and magnetized tips. Ergonomically shaped handles minimize roll and maximize power transfer from hand to fixing. Features distinctive driver type marking for fast identification and hanging hole for alternative storage.
  • High grade S2 steel, satin finished shafts with shot blasted and magnetized tips.
  • Ergonomically shaped handles minimize roll and maximize power transfer from hand to fixing.
  • Distinctive driver type marking for fast identification and hanging hole for alternative storage.
  • Contents: Slotted
  • 6 x 150, 8 x 150mm, Phillips
  • #1 x 75, #2 x 100mm, Pozi
  • #1 x 75, #2 x 100mm, Bit Holder, Bits - Slotted
  • 4, 5mm, Phillips
  • #3, Pozi
  • #3, TRX-Star*
  • T15, T20, T25, Hex
  • 2, 2.5, 3, 4, 5, 5.5, 6mm.
  • Lifetime guarantee*.
  • Model No. AK4333
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot