Sealey AK4328 Screwdriver Set 3pc GripMAX® Stubby

MPN
AK4328
Brand
Sealey
EAN-13
5054511874778
Order Code
94-3645
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.75 £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Chrome Vanadium satin finished shaft with shot blasted and magnetized tips. Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing. Ideal for use in tight spaces. Includes hanging holes for alternative storage.
  • High quality Chrome Vanadium satin finished shaft with shot blasted and magnetized tips.
  • Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing.
  • Ideal for use in tight spaces.
  • Includes hanging holes for alternative storage.
  • Contents: Slotted; 6 x 38mm, Phillips; #2 x 38mm, Pozi; #2 x 38mm.
  • Lifetime guarantee*.
  • Model No. AK4328



Type Stubby Screwdrivers
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 6 x 38mm, Phillips; #2 x 38mm, Pozi; #2 x 38mm
Height Safe No
Nett Weight 0.103kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot