Sealey AK427 Krypton Weatherproof Lantern

MPN
AK427
Brand
Sealey
EAN-13
5024209099479
Order Code
89-0220
Country of Origin
China

Discontinued by Manufacturer


Strong, weatherproof spotlight in composite case with sealed switch and a long lasting, energy efficient LED bulb. Unit floats if dropped in water. Suitable for marine applications.

Model NoAK427
Battery:1 x PJ996 (not included)
LED Qty:0.5W
Lens Diameter:Ø89mm
Lumen Output:35lm
Nett Weight:0.25Kg

Type Weatherproof torch
Battery 1 x PJ996 (not included)
Battery Type / Qty 1 x PJ996
Colour Black
Lamp type Krypton
LED Type 0.5W LED
Lens Diameter Ø89mm
Lifetime Warranty No
Light Output 35lm
Lumen Output 35lm
Nett Weight 0.250kg
Output Power 0.5W
Power 0.5W

Accessories


Trustpilot