Sealey AK4013 Integrated Test Light/Voltmeter 3-60V

MPN
AK4013
Brand
Sealey
EAN-13
5054630286056
Order Code
94-5437
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Identifies the polarity of the circuit being tested on the LCD, red for positive and green for negative. Wire hook probe design, makes piercing wire insulation easier, the hook can be locked out of the way when probing terminals. LCD meter draws minute currents making this tool safe around delicate electronic components. With a range of 3-60V DC, this tool is suitable for motorcycle, car, mild hybrid and commercial vehicles. Supplied with 3m coiled cable and insulated crocodile earth clamp. Do not use on airbags. Battery 1 x CR2032 (supplied).
  • Identifies the polarity of the circuit being tested on the LCD, red for positive and green for negative.
  • Wire hook probe design, makes piercing wire insulation easier, the hook can be locked out of the way when probing terminals.
  • LCD meter draws minute currents making this tool safe around delicate electronic components.
  • With a range of 3-60V DC, this tool is suitable for motorcycle, car, mild hybrid and commercial vehicles.
  • Supplied with 3m coiled cable and insulated crocodile earth clamp.
  • Do not use on airbags.
  • Battery 1 x CR2032 (supplied).
  • Model No. AK4013
Accuracy ±(1%+0.3V)
Computer Safe Testing current < 10mA
Nett Weight 0.20kg
Range 03-60V ? DC

Reviews

Be the first to submit a review

Trustpilot