Sealey AK39602 Rivet & Threaded Nut Rivet Kit

MPN
AK39602
Brand
Sealey
EAN-13
5054511317022
Order Code
89-0968
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £102.00 £96.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged frame with patented folding mechanism for compact storage. Comfortable cushion grips. Heavy-duty head suitable for fixing blind rivets and threaded nut rivets to thin sheet material. Suitable for aluminium, steel and stainless steel.
  • Drop-forged frame with patented folding mechanism for compact storage.
  • Comfortable cushion grips.
  • Heavy-duty head suitable for fixing blind rivets and threaded nut rivets to thin sheet material.
  • Suitable for aluminium, steel and stainless steel.
  • Model No. AK39602
Type Aluminium, stainless steel, steel
Diameter Various
Length Various
Material Aluminium
Blind Rivet Sizes 3.2(1/8"), 4(5/32"), 4.8(3/16"), 6(1/4"), 6.4mm(1/4")
Folded Length 300mm
Lifetime Warranty Yes
Nett Weight 2.60kg
Quantity 15
Rivet Materials Aluminium, Steel, Stainless Steel
Rivet Nut Sizes M4 x 0.7, M5 x 0.8, M6 x 1, M8 x 1.25, M10 x 1.5mm
Size Various
Unfolded Length 520mm

Reviews

Be the first to submit a review

Trustpilot