Sealey AK3858 Ratchet Crimping Tool without Jaws

MPN
AK3858
Brand
Sealey
EAN-13
5054511153835
Order Code
94-2507
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All steel construction with large soft grip handles. Supplied without the required jaws which are sold separately, this allows selection of specific jaws for the large variety of crimping terminals used today.
  • All steel construction with large soft grip handles.
  • Supplied without the required jaws which are sold separately, this allows selection of specific jaws for the large variety of crimping terminals used today.
  • Model No. AK3858
Type Crimp Tool
AK3858/A Insulated Terminal Crimping Jaws - 0.5-1mm², 1.5-2.5mm², 4-6mm²
AK3858/A1 Heat Shrink Butt Connector Crimping Jaws - 0.5-1mm², 1.5-2.5mm², 4-6mm², 10mm²
AK3858/A4 Closed End & Heat Shrink Crimping Jaws - 0.5-1.5mm², 1.5-2.5mm², 4-6mm²
AK3858/A5 Non-Insulated Terminal Crimping Jaws - 1.5mm², 2.5mm², 6mm², 10mm²
AK3858/B Open Barrel Crimping Jaws - 0.5-1mm², 1.5-2.5mm², 4-6mm²
AK3858/C Open Barrel Crimping Jaws - 0.1-0.25mm², 0.25-0.5mm², 0.5-1mm²
AK3858/C1 Open Barrel & D-Sub Crimping Jaws - 0.5mm², 2.5mm², 8-10mm²
AK3858/H2 Superseal Series 1.5 Crimping Jaws - 0.35-0.5mm², 1.5mm²
AK3858/H3 Superseal Series 1.5 Crimping Jaws - 0.75mm², 1mm²
AK3858/H6 Delphi Weather Pack Crimping Jaws - 0.35mm², 0.5-0.8mm²
AK3858/H7 Delphi Weather Pack Crimping Jaws - 1-2mm², 3mm²
Available Jaws Applications
Lifetime Warranty No
Nett Weight 0.45kg

Reviews

Be the first to submit a review

Trustpilot