Sealey AK3707FW Flat Wood Drill Bit Set 7pc 1/4"Hex Shank

MPN
AK3707FW
Brand
Sealey
EAN-13
5054630011566
Order Code
94-4386
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Set consists of seven titanium coated flat wood drill bits. 1/4"" Shank allows for a quick change between different drill bits. Popular range of sizes. Supplied in plastic storage box with rubberised, non-slip coating.
  • Set consists of seven titanium coated flat wood drill bits.
  • 1/4"" Shank allows for a quick change between different drill bits.
  • Contents: Ø10, 12, 16, 19, 22, 25, 32mm.
  • Supplied in plastic storage box with rubberised, non-slip coating.
  • Model No. AK3707FW
Diameter Various
Length Various
Contents Ø10, 12, 16, 19, 22, 25, 32mm
Nett Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot