Sealey AK315 Universal External Thread Repairer/Chaser

MPN
AK315
Brand
Sealey
EAN-13
5054630310850
Order Code
94-3216
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Adjustable thread restorer to suit Metric and Imperial threads from Ø31.75-127mm(1-1/4""-5"") external diameter. Simply attach to undamaged section of thread, then wind back the thread with the knurled adjuster and the chaser will restore the damaged thread section. Built-in storage for six dies.
  • Adjustable thread restorer to suit Metric and Imperial threads from Ø31.75-127mm(1-1/4""-5"") external diameter.
  • Simply attach to undamaged section of thread, then wind back the thread with the knurled adjuster and the chaser will restore the damaged thread section.
  • Built-in storage for six dies.
  • Model No. AK315
Type Thread repair
Cutting Range Imperial; 4, 5, 6, 7, 7-1/2, 8, 9, 10, 11, 11-1/2, 12, 14, 16, 18, 20, 24tpi, Metric; 1, 1.25, 1.5, 1.75, 2, 2.5, 3, 3.5mm Pitch
Lifetime Warranty No
Nett Weight 1.17kg

Reviews

Be the first to submit a review

Trustpilot