Christmas Opening Hours and Delivery Dates here

Sealey AK3086HIM Tap & Die Set Hexagonal Metric & Imperial 86pc

Order Code:

94-4385

Brand: Sealey MPN: AK3086HIM EAN-13: 5054630106729
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £129.56 £121.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High quality alloy steel taps and dies. Set contains both imperial and metric sizes. Features hex shaped dies providing a more secure fit in the die holder. Dies can also be used with a socket or spanner. Set includes T-handled tap wrench, double-ended tap wrench, die handle, metric & imperial thread gauge and screwdriver. Supplied in metal case.
  • High quality alloy steel taps and dies.
  • Features hex shaped dies providing a more secure fit in the die holder.
  • Dies can also be used with a socket or spanner.
  • Contents: 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 7 x 1.0, 8 х 1.0, 8 x 1.25, 9 x 1.25, 10 x 1.5, 10 x 1.25, 11 x 1.5, 11 x 1.25, 12 x 1.5, 12 x 1.75, 14 x 2, 14 x 1.5, 16 x 2, 16 x 1.5mm and 4-40, 6-32, 8-32, 10-24, 10-32, 12-24, 1/2"-13, 1/2"-20, 1/4"-20, 1/4"-28, 1/8"-27, 3/8"-16, 3/8"-24, 5/8"-11, 5/8"-18, 5/16"-18, 5/16"-24, 7/16"-14, 7/16"-20, 9/16"-12, 9/16"-18 and T-handled tap wrench, double-ended tap wrench, die handle, Metric and Imperial thread gauge and screwdriver.
  • Supplied in metal case.
  • Model No. AK3086HIM
  • • High quality alloy steel taps and dies. • Features hex shaped dies providing a more secure fit in the die holder. • Dies can also be used with a socket or spanner. • Contents: 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 7 x 1.0, 8 х 1.0, 8 x 1.25, 9 x 1.25, 10 x 1.5, 10 x 1.25, 11 x 1.5, 11 x 1.25, 12 x 1.5, 12 x 1.75, 14 x 2, 14 x 1.5, 16 x 2, 16 x 1.5mm and 4-40, 6-32, 8-32, 10-24, 10-32, 12-24, 1/2"-13, 1/2"-20, 1/4"-20, 1/4"-28, 1/8"-27, 3/8"-16, 3/8"-24, 5/8"-11, 5/8"-18, 5/16"-18, 5/16"-24, 7/16"-14, 7/16"-20, 9/16"-12, 9/16"-18 and T-handled tap wrench, double-ended tap wrench, die handle, Metric and Imperial thread gauge and screwdriver. • Supplied in metal case. • Model No. AK3086HIM

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot