Sealey AK303IMP Tap & Die Set 45pc Split Dies Imperial

MPN
AK303IMP
Brand
Sealey
EAN-13
5051747785724
Order Code
89-8974
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Precision machined, alloy steel taps and dies. Dies are split to facilitate the fine adjustment of core diameter. Set includes imperial coarse and fine sizes, sliding jaw type tap wrench and T-bar type tap wrench together with steel die holder with knurled screws. Supplied in storage case.
  • Precision machined, alloy steel taps and dies.
  • Dies are split to facilitate the fine adjustment of core diameter.
  • Set includes imperial coarse and fine sizes.
  • Complete range of Imperial tungsten taps and dies, 1/4"" up to 1"".
  • Includes Tap Wrench, T-bar Tap Wrench and Steel Die Wrench.
  • Supplied in storage case.
  • Model No. AK303IMP
Type Tap & die set
Contents Taps & Dies; National Fine - 1/4" x 28, 5/16" x 24, 3/8" x 24, 7/16" x 20, 1/2" x 20, 9/16" x 18, 5/8" x 18, 3/4" x 16, 7/8" x 14, 1" x 14, National Coarse - 1/4" x 20, 5/16" x 18, 3/8" x 16, 7/16" x 14, 1/2" x 13, 9/16" x 12, 5/8" x 11, 3/4" x 10, 7/8" x 9, 1" x 8, Tap Wrench, Die Holder, T-Bar Type Tap Wrench, Screwdriver, Spacer
Lifetime Warranty No
Measurement Imperial
Nett Weight 6.20kg
Outside Diameter Various
Size Various

Reviews

Be the first to submit a review

Trustpilot