Sealey AK3028BSW Tap & Die Set 28pc Split Dies Imperial BSW

MPN
AK3028BSW
Brand
Sealey
EAN-13
5054511660067
Order Code
84-0740
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

British Standard Whitworth (BSW) high quality alloy steel taps and dies. Split dies with machined lead-ins. Die holder features self-centring mechanism for straight and accurate thread cutting. Set includes taps (taper and plug) and dies in each size, tap wrench, T-bar tap wrench, die holder, thread gauge. Supplied in storage case.
  • British Standard Whitworth (BSW) high quality alloy steel taps and dies.
  • Split dies with machined lead-ins.
  • Die holder features self-centring mechanism for straight and accurate thread cutting.
  • Set includes dies and taps (taper and plug) in each size, tap wrench, T-bar tap wrench, die holder, thread gauge.
  • Sizes: 1/8""-1/2"".
  • Supplied in storage case.
  • Model No. AK3028BSW

Set includes: Taps (Taper & Plug) & Dies (BSW) 1/8" x 40, 5/32" x 32, 3/16" x 24, 1/4" x 20, 5/16" x 18, 3/8" x 16, 7/16" x 14, 1/2" x 12; Die Holder, Thread Gauge (BSW), T-Handle Tap Wrench, Tap Wrench.
Type Tap & die set
Contents Taps (Taper & Plug) & Dies (BSW); 1/8" x 40, 5/32" x 32, 3/16" x 24, 1/4" x 20, 5/16" x 18, 3/8" x 16, 7/16" x 14, 1/2" x 12, Die Holder, Thread Gauge (BSW), T-Handle Tap Wrench, Tap Wrench
Lifetime Warranty No
Measurement Imperial
Nett Weight 1.8kg
Outside Diameter Various
Pieces 28
Size Various

Reviews

Be the first to submit a review

Trustpilot