Sealey AK2974 Premier Micro Butane Hot Air Blower/Heating Torch

MPN
AK2974
Brand
Sealey
EAN-13
5054630420771
Order Code
43-4635
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional micro design featuring piezoelectric ignition. Comfortable grip enables a simple one-handed operation. Hot air blower and flame dual function with adjustable heat levels, reaching up to 650°C. 10ml Gas capacity giving up to 40mins of constant use. Includes Ø10mm diameter nozzle suitable for working with heat shrink tubes. Portable design ideal for remote jobs and heat shrinking in tight spaces. Supplied with heat deflector and useful set of commonly used heat shrink tubes (Sizes: Ø2, 2.5, 4, 5). Powered by butane (lighter fluid).
  • Professional micro design featuring piezoelectric ignition.
  • Comfortable grip enables a simple one-handed operation.
  • Hot air blower and flame dual function with adjustable heat levels, reaching up to 650°C.
  • 10ml Gas capacity giving up to 40mins of constant use.
  • Includes Ø10mm diameter nozzle suitable for working with heat shrink tubes.
  • Portable design ideal for remote jobs and heat shrinking in tight spaces.
  • Supplied with heat deflector and useful set of commonly used heat shrink tubes (Sizes: Ø2, Ø2.5, Ø4, Ø5).
  • Powered by butane (lighter fluid).
  • 3 Year Guarantee*
  • Model No. AK2974
Type Soldering & Heating
Wattage Not Applicable
Corded / Cordless Cordless
Height 110mm
Nett Weight 0.071kg

Reviews

Be the first to submit a review

Trustpilot