Sealey AK2970 Butane Indexing Soldering Iron 3-in-1

MPN
AK2970
Brand
Sealey
EAN-13
5054511833546
Order Code
94-3642
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

3-in-1 Device that can be used for heating, soldering and shrinking. Fitted with indexing head for three different positions as well as magnetic stand. Powered by butane (lighter fuel) and features a piezoelectric ignition switch. Viewing window at bottom of device to monitor fuel. Flame temperature 1300°C, soldering temperature 450°C and hot air temperature of 600°C (approximately). Runtime of 60-75mins with 30ml fuel capacity.
  • 3-in-1 Device that can be used for heating, soldering and shrinking.
  • Fitted with indexing head for three different positions as well as magnetic stand.
  • Powered by butane (lighter fuel) and features a piezoelectric ignition switch.
  • Viewing window at bottom of device to monitor fuel.
  • Flame temperature 1300°C, soldering temperature 450°C and hot air temperature of 600°C (approximately).
  • Runtime of 60-75mins with 30ml fuel capacity.
  • 3 Year Guarantee*.
  • Model No. AK2970
Type Soldering Iron
Wattage Not Specified
Voltage Not Applicable
Cable Length Not Applicable
Height 260mm
Nett Weight 0.163kg

Reviews

Be the first to submit a review

Trustpilot