Sealey AK289 Universal Dust-free Self Adhesive DA Backing Pad Ø150mm

MPN
AK289
Brand
Sealey
EAN-13
5054630383441
Order Code
89-0916
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty DA pad with high quality plastic back plate for heavier sanding. Side extraction vents to keep surface particle free. Suitable for air and electric tools fitted with 5/16""UNF or M8 thread.
  • Heavy-duty DA pad with high quality plastic back plate.
  • Side extraction vents to keep surface particle free.
  • Suitable for air and electric tools fitted with 5/16""UNF or M8 thread.
  • Compatible with Ø150mm Hook and Loop.
  • Model No. AK289
Type Backing pad
Nett Weight 0.22kg
Pad Size Ø150mm
Suitability Ø150mm Stick-On Discs
Thread Size 5/16"UNF or M8

Reviews

Be the first to submit a review

Trustpilot