Christmas Opening Hours and Delivery Dates here

Sealey AK285 Multi-coloured Socket Set 10pc 3/8"sq Drive Metric

Order Code:

89-3760

Brand: Sealey MPN: AK285 EAN-13: 5024209709088
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £15.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Multi-coloured Chrome Vanadium steel socket set. Hardened and tempered with chrome finish for corrosion resistance. All sockets include WallDrive® configuration giving 30% more torque handling power. Grips rounded fixings as well. Set supplied on socket rail and backed by lifetime guarantee.

Model NoAK285
Configuration:6pt Multi-Coloured
Contents:10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Socket Rail
Depth:Standard
Nett Weight:0.48Kg
Qty:10
Type:3/8"Sq Drive - Metric

Type WallDrive®
Drive Size 3/8in
Number of Pieces 10
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 19mm
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot