Sealey AK27481 Socket Set 34pc 3/8"Sq Drive Lock-On™ 6pt Metric

Order Code:

94-1903

Brand: Sealey MPN: AK27481 EAN-13: 5054511139310
Qty Was Unit Price (Ex VAT)
1+ £83.30 £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heat treated, drop-forged Chrome Vanadium 6142 steel sockets and accessories with a fully polished mirror finish. Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners. This not only provides added strength but also prevents damage to worn or rusted fixings. Standard sockets cover sizes from 6 to 24mm and deep sockets from 10 to 19mm. Features 48-tooth gear-to-gear flip reverse comfort grip ratchet wrench with push-button quick release, extension bars, spark plug sockets, universal joint and 1/2"Sq Drive - 3/8"Sq Drive Male Adaptor. Includes contents map displayed inside the lid. Supplied in metal storage case.
  • Heat treated, drop-forged Chrome Vanadium 6142 steel sockets and accessories with a fully polished mirror finish.
  • Standard sockets cover sizes from 6 to 24mm and deep sockets from 10 to 19mm.
  • Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners.
  • This not only provides added strength but also prevents damage to worn or rusted fixings.
  • Contents: Standard Sockets
  • 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets
  • 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8"Sq Drive Spark Plug Sockets
  • 16, 21mm, Extension Bars
  • 75, 150mm, 3/8"Sq Drive 48-Tooth Gear-to-Gear Flip Reverse Ratchet Wrench with Quick Release, Universal Joint, 1/2"Sq Drive - 3/8"Sq Drive Male Adaptor.
  • Includes contents map displayed inside the lid.
  • Supplied in metal storage case.
  • Lifetime guarantee*.
  • Model No. AK27481
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot