Sealey AK27097 Socket & Bit Retaining Rail 3/8"Sq Drive

MPN
AK27097
Brand
Sealey
EAN-13
5054630505980
Order Code
43-4136
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable anodised aluminium socket rail with lockable nylon clips. Triangular design allows storage for up to 18 sockets and 10 bits. Lock and unlock sockets with a simple side to side movement. Fixing holes enable cabinet or wall mounting. Suitable for retaining 3/8""Sq drive sockets and 1/4""Hex bits.
  • Anodised aluminium socket rail with lockable nylon clips.
  • Triangular design allows storage for up to 18 sockets and 10 bits.
  • Lock and unlock sockets with a simple side to side movement.
  • Fixing holes enable cabinet or wall mounting.
  • Suitable for retaining 3/8""Sq drive sockets and 1/4""Hex bits.
  • Protective foam backing
  • Length 285mm.
  • Lifetime Guarantee*.
  • Model No. AK27097
Type Socket Sets
Drive 3/8"Sq Drive
Length 285mm
Nett Weight 0.241kg
Socket Size/Capacity 18 Sockets/10 Bits

Reviews

Be the first to submit a review

Trustpilot