Sealey AK2677 Socket Set 9pc 1/2"Sq Drive Whitworth

MPN
AK2677
Brand
Sealey
EAN-13
5051747594258
Order Code
89-7920
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Fully polished mirror finish for resistance to corrosion. Popular sizes for the classic car enthusiast. Supplied on socket rail.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Fully polished mirror finish for resistance to corrosion.
  • Popular sizes for the classic car enthusiast.
  • Sizes: 1/8", 3/16"" 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8"".
  • Depth: Standard.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK2677
Type WallDrive®
Drive Size 1/2in
Number of Pieces 9
Configuration 12-point Socket
Contents 1/8, 3/16, 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, Socket Rail
Depth Standard
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 1/8 to 5/8in
Nett Weight 0.91kg
Qty 9
Socket Type Imperial

Reviews

Be the first to submit a review

Trustpilot