Sealey AK2597 Socket Set 17pc 3/4"Sq Drive WallDrive® Metric

MPN
AK2597
Brand
Sealey
EAN-13
5051747784178
Order Code
89-9000
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £198.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated drop-forged Chrome Vanadium steel. Hardened and tempered with a chrome finish for corrosion resistance. WallDrive® sockets grip the flats of the fixing giving maximum torque transfer. Features extendable pear-head flip reverse ratchet wrench with quick release. Includes breaker bar, extension bars and universal joint. Supplied in heavy-duty metal storage case.

Model NoAK2597
Drive:3/4"Sq
Contents:Standard Sockets; 19, 22, 24, 27, 30, 32, 34, 36, 38, 41, 46, 50mm, 3/4"Sq Drive Flip Reverse Quick Release Extendable Ratchet Wrench 510-760mm, Extension Bars; 200, 405mm, Breaker Bar 505mm, Universal Joint
Nett Weight:14.59Kg

Drive Size 3/4in
Number of Pieces 17
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 19 to 50mm
Socket Type WallDrive®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot