Sealey AK2301 Impact Trx-star Female Socket Set 1/2"sq Drive 9pc

MPN
AK2301
Brand
Sealey
EAN-13
5024209828185
Order Code
89-4105
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum steel impact sockets with 1/2""Sq drive. Phosphate finish for added corrosion resistance. Suitable for use with any impact tool. Supplied in storage case.
  • Chrome Molybdenum steel impact sockets with 1/2""Sq drive.
  • Phosphate finish for added corrosion resistance.
  • Suitable for use with any impact tool.
  • Contents: E10, E11, E12, E14, E16, E18, E20, E22, E24, 3/8""Sq(F) x 1/2""Sq(M) Adaptor.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK2301
Type Female socket set
Drive Size E10 to E24
Contents Impact TRX-Star* Female Socket; E10, E11, E12, E14, E16, E18, E20, E22, E24, 3/8"Sq(F) x 1/2"Sq(M) Adaptor
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome molybdenum steel
Nett Weight 1.11kg
Number of Pieces Impact TRX-Star* Female Socket; E10, E11, E12, E14, E16, E18, E20, E22, E24, 3/8"Sq(F) x 1/2"Sq(M) Adaptor

Reviews

Be the first to submit a review

Trustpilot