Sealey AK2243 Torque Stick & Aluminium Wheel Impact Socket Set 8pc 1/2"Sq Drive

MPN
AK2243
Brand
Sealey
EAN-13
5054511368277
Order Code
89-4045
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £74.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Set includes Chrome Molybdenum torque sticks with a blackened finish. Impact sockets are hardened, tempered and anodised for corrosion resistance. Both are designed for use with air and electric impact wrenches and are colour-coded for easy selection. Torque sticks can be used with any impact grade sockets and are especially suitable for thin-walled sockets. Popular torque rates for most cars and light commercial vehicles. The impact sockets are sleeved to prevent damage to alloy wheels.
  • Chrome Molybdenum torque sticks and impact sockets designed for use with air and electric impact wrenches.
  • Colour-coded for easy selection.
  • Socket Sizes: 17-22mm.
  • Impact sockets are sleeved to prevent damage to alloy wheels and nuts.
  • Stick ratings 75-100lb.ft.
  • Ideal for fast fit operations.
  • Lifetime guarantee*.
  • Model No. AK2243
Type Alloy Wheel Impact Sockets
Contents Torque Sticks; Colour/Torque Rating - Black/75lb.ft(100Nm), Gold/80lb.ft(110Nm), Red/90lb.ft(120Nm), Blue/100lb.ft(135Nm), Impact Sockets; Colour/Size - Blue/17mm, Gold:/19mm, Red/21mm, Green/22mm
Diameter 17 to 22mm
Drive 1/2"Sq
Nett Weight 2.30kg

Reviews

Be the first to submit a review

Trustpilot