Sealey AK2242 Torque Stick Set 5pc 1/2"Sq Drive

MPN
AK2242
Brand
Sealey
EAN-13
5054511341027
Order Code
89-4178
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Molybdenum steel torque sticks designed for use with air and electric impact wrenches. Prevents over-torque of wheel nuts. Anodised aluminium colour-coding for easy selection. Features a twist distortion marking for checking serviceability of tool. Supplied in storage case.
  • Chrome Molybdenum steel torque sticks designed for use with air and electric impact wrenches.
  • Prevents over-torque of wheel nuts.
  • Anodised aluminium colour-coding for easy selection.
  • Features a twist distortion marking for checking serviceability of tool.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK2242
Type Torque stick set
Contents Colour/Torque Rating; Green/65lb.ft(90Nm), Black/75lb.ft(100Nm), Gold/80lb.ft(110Nm), Red/90lb.ft(120Nm), Blue100lb.ft(135Nm)
Drive 1/2"Sq
Nett Weight 1.44kg

Reviews

Be the first to submit a review

Trustpilot