Sealey AK2194 Trx-star Socket Bit Set 32pc 1/2"sq Drive

MPN
AK2194
Brand
Sealey
EAN-13
5054630395888
Order Code
89-3754
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £91.00 £81.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel sockets with S2 steel TRX-Star* bits. Sockets heat treated and chrome plated for resistance to corrosion. Fully polished finish with knurled ring to assist with grip and control. Supplied in storage case.
  • Chrome Vanadium steel sockets with S2 steel TRX-Star* bits.
  • Sockets heat treated and chrome plated for resistance to corrosion.
  • Fully polished finish with knurled ring to assist with grip and control.
  • Contents: Length 55mm; T20, T25, T27, T30, T40, T45, T50, T55, T60, T70, Length 100mm; T20, T25, T27, T30, T40, T45, T50, T55, T60, T70, Length 140mm; T40, T45, T50, T55, T60, T70, Length 200mm; T40, T45, T50, T55, T60, T70.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK2194
Type Socket set
Drive Size 1/2in
Number of Pieces 32
Contents 1/2"Sq Drive TRX-Star* Socket Bits; Length 55mm - T20, T25, T27, T30, T40, T45, T50, T55, T60, T70, Length 100mm - T20, T25, T27, T30, T40, T45, T50, T55, T60, T70, Length 140mm - T40, T45, T50, T55, T60, T70, Length 200mm - T40, T45, T50, T55, T60, T70
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 200mm
Measurement T20 to 70
Minimum Length 50mm
Nett Weight 4.534kg
Socket Type TRX-Star

Reviews

Be the first to submit a review

Trustpilot