Sealey AK2111 Premier Socket & Colour-Coded Bit Set 1/4"Sq Drive 31pc

MPN
AK2111
Brand
Sealey
EAN-13
5054630344473
Order Code
94-5419
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel. Features a popular range of sockets and bits suitable for general workshop use. Sockets are hardened and tempered with a fully polished mirror finish for resistance to corrosion. Knurled ring sockets to assist with grip. Colour-coded satin chrome bits for fast identification. Includes 50mm extension bar and 72-Tooth 1/4”Hex – 1/4”sq drive micro ratchet bit driver/wrench. Supplied in storage case.
  • Manufactured from Chrome Vanadium steel.
  • Features a popular range of sockets and bits suitable for general workshop use.
  • Sockets are hardened and tempered with a fully polished mirror finish for resistance to corrosion.
  • Knurled ring sockets to assist with grip.
  • Colour-coded satin chrome bits for fast identification.
  • Includes 50mm extension bar and 72-Tooth 1/4""Hex - 1/4""Sq Drive micro ratchet bit driver/wrench.
  • Contents: 1/4""Sq Drive Sockets; 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 50mm Extension Bar, 1/4""Hex - 1/4""Sq Drive Micro Ratchet Bit Driver/Wrench, Bits; Slotted - 4, 5, 6mm, Phillips - #1, #2, #3, Pozi - #1, #2, #3, TRX-Star* - T10, T15, T20, T25, T27, T30, Hex - 4, 5, 6mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK2111
Contents 1/4"Sq Drive Sockets; 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 50mm Extension Bar, 1/4"Hex - 1/4"Sq Drive Micro Ratchet Bit Driver/Wrench, Bits; Slotted - 4, 5, 6, Phillips - 1, 2, 3, Pozi- 1, 2, 3, TRX-Star* - T10, T15, T20, T25, T27, T30, Hex - 4, 5, 6mm
Drive 1/4"Sq Drive
Life IME GUARANTEE
Nett Weight 0.571kg
Ratchet 72-Tooth

Reviews

Be the first to submit a review

Trustpilot