Sealey AK2081 Impact Driver Set 15pc Protection Grip

Order Code:

89-0872

Brand: Sealey MPN: AK2081 EAN-13: 5024209121347
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £20.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heavy-duty 1/2"Sq drive impact driver with composite handle and integral knuckle guard. Supplied with 13pc Chrome Vanadium steel driver bit set and 1/2"Sq drive adaptor. Supplied in storage case.

Model NoAK2081
Contents:1/2"Sq Drive Impact Driver, Bits; Slotted; 5, 6, 8, 10, 12mm, Phillips; #1, #2, #3, #4, Hex; 4, 5, 6, 8mm, Adaptor; 1/2"Sq Drive x 8mm Hex
Nett Weight:0.99Kg

Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents 1/2"Sq Drive Impact Driver, Bits; Slotted; 5, 6, 8, 10, 12mm, Phillips; 1, 2, 3, 4, Hex; 4, 5, 6, 8mm, Adaptor; 1/2"Sq Drive x 8mm Hex
Height Safe No
Nett Weight 0.99kg
Non Sparking No
Overall Length Various
Tip Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot