Sealey AK101 Professional Dent Puller Ø100mm

MPN
AK101
Brand
Sealey
EAN-13
5051747699779
Order Code
89-8552
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £35.35 £32.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Specialist device for pulling dents from panels and bodywork. Contoured aluminium handle and suction release trigger give the technician close control.
  • Specialist device for pulling dents from panels and bodywork.
  • Contoured aluminium handle and suction release trigger give the technician close control.
  • Maximum Pull Capacity: 15kg.
  • Model No. AK101
Type Professional dent puller
Maximum Pull Capacity 15kg
Nett Weight 0.39kg
Size Ø100mm

Reviews

Be the first to submit a review

Trustpilot