Sealey Air Knife Blades

Sealey Brand: Sealey

Selection of blades for use with the Sealey WK025 air knife (Rapid part 89-4741) as well as other popular brands of air knife.

Description Image Product Buy Pricing (Ex VAT) Type Lengths Nett Weight
Sealey WK025FSS57 Air Knife Blade - 57mm - Offset Straight
Sealey WK025FSS57 Air Knife Blade - 57mm - Offset Straight
Standard range
Order code: 89-4742
MPN: WK025FSS57

Despatched within 2 working days - 100 in stock
1+ £9.24
Price per unit Ex VAT
Offset Straight 57mm 0.03kg
Sealey WK025FSS90 Air Knife Blade - 90mm - Offset Straight
Sealey WK025FSS90 Air Knife Blade - 90mm - Offset Straight
Standard range
Order code: 89-4743
MPN: WK025FSS90

Despatched within 2 working days - 100 in stock
1+ £15.99
Price per unit Ex VAT
Offset Straight 90mm 0.03kg
Sealey WK025BT35 Air Knife Blade - 35mm - Bent
Sealey WK025BT35 Air Knife Blade - 35mm - Bent
Standard range
Order code: 89-4758
MPN: WK025BT35

Despatched within 2 working days - 50 in stock
1+ £10.20
Price per unit Ex VAT
Bent 35mm 0.09kg
Sealey WK025FSC50 Air Knife Blade - 50mm - Offset Curved
Sealey WK025FSC50 Air Knife Blade - 50mm - Offset Curved
Standard range
Order code: 89-4760
MPN: WK025FSC50

Despatched within 2 working days - 50 in stock
1+ £9.11
Price per unit Ex VAT
Offset Curved 50mm 0.02kg
Sealey WK025FS16 Air Knife Blade - 16mm - Offset
Sealey WK025FS16 Air Knife Blade - 16mm - Offset
Standard range
Order code: 89-4759
MPN: WK025FS16

Despatched within 2 working days - 50 in stock
1+ £10.20
Price per unit Ex VAT
Offset 16mm 0.03kg
Sealey WK025FT35 Air Knife Blade - 35mm - Flat
Sealey WK025FT35 Air Knife Blade - 35mm - Flat
Standard range
Order code: 89-4761
MPN: WK025FT35

Despatched within 2 working days - 50 in stock
1+ £10.40
Price per unit Ex VAT
Flat 35mm 0.01kg
Sealey WK025FTS35 Air Knife Blade - 35mm - Flat Serrated
Sealey WK025FTS35 Air Knife Blade - 35mm - Flat Serrated
Standard range
Order code: 89-4762
MPN: WK025FTS35

Despatched within 2 working days - 10 in stock
1+ £11.77
Price per unit Ex VAT
Flat Serrated 35mm 0.01kg
Sealey WK025U18 Air Knife Blade - 18mm - Undercut
Sealey WK025U18 Air Knife Blade - 18mm - Undercut
Standard range
Order code: 89-4763
MPN: WK025U18

Despatched within 2 working days - 50 in stock
1+ £12.62
Price per unit Ex VAT
Undercut 18mm 0.02kg
Sealey WK025U24 Air Knife Blade - 24mm - Undercut
Sealey WK025U24 Air Knife Blade - 24mm - Undercut
Standard range
Order code: 89-4764
MPN: WK025U24

Despatched within 2 working days - 50 in stock
1+ £13.46
Price per unit Ex VAT
Undercut 24mm 0.01kg
Sealey WK025U36 Air Knife Blade - 36mm - Undercut
Sealey WK025U36 Air Knife Blade - 36mm - Undercut
Standard range
Order code: 89-4765
MPN: WK025U36

Despatched within 2 working days - 50 in stock
1+ £15.15
Price per unit Ex VAT
Undercut 36mm 0.02kg
Sealey WK025U63 Air Knife Blade - 63mm - Undercut
Sealey WK025U63 Air Knife Blade - 63mm - Undercut
Standard range
Order code: 89-4766
MPN: WK025U63

Despatched within 2 working days - 50 in stock
1+ £15.99
Price per unit Ex VAT
Undercut 63mm 0.02kg
Sealey WK025U90 Air Knife Blade - 90mm - Undercut
Sealey WK025U90 Air Knife Blade - 90mm - Undercut
Standard range
Order code: 89-4767
MPN: WK025U90

Despatched within 2 working days - 10 in stock
1+ £18.52
Price per unit Ex VAT
Undercut 90mm 0.03kg

Trustpilot