Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AHF152 Aluminium Hawse Fairlead 152mm

Order Code:  

89-9204

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AHF152  Copy to clipboard EAN-13: 5051747817050
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £21.99   £19.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
Available to back OrderBack-order availability date - 16/05/2024

Machined from billet aluminium. Designed specifically for use with synthetic winch rope. Unlike conventional steel fairleads, an aluminium hawse will not fray or tangle synthetic winch rope. Not for use with steel winch cables.

Model NoAHF152
Distance Between Mounting Centres:152mm
Nett Weight:0.28Kg
Rope Aperture:19.3 x 110mm
Width:178mm

Type Hawse fairlead
Capacity N/A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review